CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-2551ELF

DigiKey Part Number
118-CR0603-FX-2551ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-2551ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-2551ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-2551ELF
Description
RES SMD 2.55K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-2551ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
25€0.01600€0.40
50€0.01280€0.64
100€0.01050€1.05
250€0.00812€2.03
500€0.00682€3.41
1 000€0.00576€5.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00290€14.50
10 000€0.00190€19.00
15 000€0.00189€28.35
25 000€0.00187€46.75
35 000€0.00186€65.10
50 000€0.00185€92.50
60 000€0.00185€111.00
120 000€0.00183€219.60
125 000€0.00183€228.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295