
CR0805-FX-1000ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-1000ELFTR-ND - Tape & Reel (TR) CR0805-FX-1000ELFCT-ND - Cut Tape (CT) CR0805-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1000ELF |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1000ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01120 | €1.12 |
| 250 | €0.00872 | €2.18 |
| 500 | €0.00730 | €3.65 |
| 1 000 | €0.00617 | €6.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00442 | €22.10 |
| 10 000 | €0.00391 | €39.10 |
| 15 000 | €0.00367 | €55.05 |
| 25 000 | €0.00340 | €85.00 |
| 35 000 | €0.00325 | €113.75 |
| 50 000 | €0.00311 | €155.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

