
CR0603-FX-7870ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-7870ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-7870ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-7870ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-7870ELF |
Description | RES SMD 787 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-7870ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00812 | €2.03 |
| 500 | €0.00680 | €3.40 |
| 1 000 | €0.00575 | €5.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00290 | €14.50 |
| 10 000 | €0.00190 | €19.00 |
| 15 000 | €0.00189 | €28.35 |
| 25 000 | €0.00187 | €46.75 |
| 35 000 | €0.00186 | €65.10 |
| 50 000 | €0.00185 | €92.50 |
| 60 000 | €0.00184 | €110.40 |
| 120 000 | €0.00183 | €219.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

