
CAY10-334J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10-334J4LFTR-ND - Tape & Reel (TR) 118-CAY10-334J4LFCT-ND - Cut Tape (CT) 118-CAY10-334J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-334J4LF |
Description | RES ARRAY 4 RES 330K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-334J4LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 330k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.02030 | €2.03 |
| 250 | €0.01720 | €4.30 |
| 500 | €0.01526 | €7.63 |
| 1 000 | €0.01362 | €13.62 |
| 5 000 | €0.01066 | €53.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00577 | €57.70 |
| 20 000 | €0.00525 | €105.00 |
| 30 000 | €0.00499 | €149.70 |
| 50 000 | €0.00469 | €234.50 |
| 70 000 | €0.00451 | €315.70 |
| 100 000 | €0.00433 | €433.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

