
CR0603-FX-1301ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1301ELFTR-ND - Tape & Reel (TR) CR0603-FX-1301ELFCT-ND - Cut Tape (CT) CR0603-FX-1301ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1301ELF |
Description | RES SMD 1.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1301ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00664 | €1.66 |
| 500 | €0.00550 | €2.75 |
| 1 000 | €0.00461 | €4.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00321 | €16.05 |
| 10 000 | €0.00281 | €28.10 |
| 15 000 | €0.00262 | €39.30 |
| 25 000 | €0.00241 | €60.25 |
| 35 000 | €0.00229 | €80.15 |
| 50 000 | €0.00217 | €108.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

