
CR0402-JW-752GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-752GLFTR-ND - Tape & Reel (TR) CR0402-JW-752GLFCT-ND - Cut Tape (CT) CR0402-JW-752GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-752GLF |
Description | RES SMD 7.5K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-752GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01020 | €0.51 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00624 | €1.56 |
| 500 | €0.00516 | €2.58 |
| 1 000 | €0.00433 | €4.33 |
| 5 000 | €0.00300 | €15.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00262 | €26.20 |
| 20 000 | €0.00232 | €46.40 |
| 30 000 | €0.00217 | €65.10 |
| 50 000 | €0.00201 | €100.50 |
| 70 000 | €0.00192 | €134.40 |
| 100 000 | €0.00184 | €184.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

