
CR0402-JW-272GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-272GLFTR-ND - Tape & Reel (TR) CR0402-JW-272GLFCT-ND - Cut Tape (CT) CR0402-JW-272GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-272GLF |
Description | RES SMD 2.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-272GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01300 | €0.13 |
| 25 | €0.00880 | €0.22 |
| 50 | €0.00680 | €0.34 |
| 100 | €0.00540 | €0.54 |
| 250 | €0.00400 | €1.00 |
| 500 | €0.00324 | €1.62 |
| 1 000 | €0.00267 | €2.67 |
| 5 000 | €0.00177 | €8.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00152 | €15.20 |
| 20 000 | €0.00131 | €26.20 |
| 30 000 | €0.00122 | €36.60 |
| 50 000 | €0.00111 | €55.50 |
| 70 000 | €0.00105 | €73.50 |
| 100 000 | €0.00099 | €99.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

