
CR0402-FX-7681GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-7681GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-7681GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-7681GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-7681GLF |
Description | RES SMD 7.68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-7681GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01700 | €0.17 |
25 | €0.01240 | €0.31 |
50 | €0.00980 | €0.49 |
100 | €0.00780 | €0.78 |
250 | €0.00596 | €1.49 |
500 | €0.00492 | €2.46 |
1 000 | €0.00348 | €3.48 |
5 000 | €0.00200 | €10.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00100 | €10.00 |
20 000 | €0.00095 | €19.00 |
30 000 | €0.00095 | €28.50 |
50 000 | €0.00094 | €47.00 |
70 000 | €0.00093 | €65.10 |
100 000 | €0.00093 | €93.00 |
120 000 | €0.00092 | €110.40 |
240 000 | €0.00091 | €218.40 |
250 000 | €0.00091 | €227.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |