
CR0402-FX-2743GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2743GLFTR-ND - Tape & Reel (TR) CR0402-FX-2743GLFCT-ND - Cut Tape (CT) CR0402-FX-2743GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2743GLF |
Description | RES SMD 274K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2743GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.01000 | €0.25 |
| 50 | €0.00800 | €0.40 |
| 100 | €0.00640 | €0.64 |
| 250 | €0.00484 | €1.21 |
| 500 | €0.00396 | €1.98 |
| 1 000 | €0.00327 | €3.27 |
| 5 000 | €0.00221 | €11.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00191 | €19.10 |
| 20 000 | €0.00167 | €33.40 |
| 30 000 | €0.00155 | €46.50 |
| 50 000 | €0.00143 | €71.50 |
| 70 000 | €0.00136 | €95.20 |
| 100 000 | €0.00129 | €129.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

