
CR0402-F/-3R30GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-F/-3R30GLFTR-ND - Tape & Reel (TR) 118-CR0402-F/-3R30GLFCT-ND - Cut Tape (CT) 118-CR0402-F/-3R30GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-F/-3R30GLF |
Description | RES 0402 3R3 1% 50MW TCR-200+500 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.00800 | €0.08 |
| 25 | €0.00320 | €0.08 |
| 50 | €0.00160 | €0.08 |
| 100 | €0.00130 | €0.13 |
| 250 | €0.00116 | €0.29 |
| 500 | €0.00110 | €0.55 |
| 1 000 | €0.00105 | €1.05 |
| 5 000 | €0.00091 | €4.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00087 | €8.70 |
| 20 000 | €0.00082 | €16.40 |
| 30 000 | €0.00080 | €24.00 |
| 50 000 | €0.00077 | €38.50 |
| 70 000 | €0.00075 | €52.50 |
| 100 000 | €0.00073 | €73.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

