
CMP0805QFX-22R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805QFX-22R0ELFTR-ND - Tape & Reel (TR) 118-CMP0805QFX-22R0ELFCT-ND - Cut Tape (CT) 118-CMP0805QFX-22R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805QFX-22R0ELF |
Description | RES CHIP 0805 22R 1% 1/2W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.06880 | €1.72 |
| 50 | €0.05880 | €2.94 |
| 100 | €0.05070 | €5.07 |
| 250 | €0.04260 | €10.65 |
| 500 | €0.03790 | €18.95 |
| 1 000 | €0.03417 | €34.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02758 | €137.90 |
| 10 000 | €0.02462 | €246.20 |
| 15 000 | €0.02315 | €347.25 |
| 25 000 | €0.02168 | €542.00 |
| 35 000 | €0.02116 | €740.60 |
| 50 000 | €0.02064 | €1,032.00 |
| 60 000 | €0.02060 | €1,236.00 |
| 120 000 | €0.02048 | €2,457.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

