CMH322522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-1R2KL

DigiKey Part Number
118-CMH322522-1R2KLTR-ND - Tape & Reel (TR)
118-CMH322522-1R2KLCT-ND - Cut Tape (CT)
118-CMH322522-1R2KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-1R2KL
Description
FIXED IND 1.2UH 390MA 750MOHM SM
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-1R2KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.26200€2.62
100€0.21610€21.61
1 000€0.17766€177.66
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160