
CM453232-331KL | |
---|---|
DigiKey Part Number | CM453232-331KLTR-ND - Tape & Reel (TR) CM453232-331KLCT-ND - Cut Tape (CT) CM453232-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-331KL |
Description | FIXED IND 330UH 85MA 14 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-331KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.23000 | €0.23 |
10 | €0.18900 | €1.89 |
100 | €0.15490 | €15.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.13508 | €67.54 |
1 000 | €0.12737 | €127.37 |
1 500 | €0.12306 | €184.59 |
2 500 | €0.11784 | €294.60 |
3 500 | €0.11453 | €400.86 |
5 000 | €0.11112 | €555.60 |
12 500 | €0.10282 | €1,285.25 |
25 000 | €0.09698 | €2,424.50 |
50 000 | €0.09275 | €4,637.50 |
Unit Price without VAT: | €0.23000 |
---|---|
Unit Price with VAT: | €0.28865 |