
CRM2512-FX-3900ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-3900ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-3900ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-3900ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-3900ELF |
Description | RES SMD 390 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-3900ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.27100 | €2.71 |
| 25 | €0.22720 | €5.68 |
| 50 | €0.20200 | €10.10 |
| 100 | €0.18180 | €18.18 |
| 250 | €0.16140 | €40.35 |
| 500 | €0.14966 | €74.83 |
| 1 000 | €0.14029 | €140.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12695 | €507.80 |
| 8 000 | €0.12224 | €977.92 |
| 12 000 | €0.11994 | €1,439.28 |
| 20 000 | €0.11745 | €2,349.00 |
| 28 000 | €0.11602 | €3,248.56 |
| 40 000 | €0.11467 | €4,586.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

