CM160808-39NJL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6 209
Unit Price: €0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.10863
Datasheet
CM160808 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM160808-39NJL

DigiKey Part Number
CM160808-39NJL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM160808-39NJL
Description
FIXED IND 39NH 300MA 800MOHM SMD
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 300 mA 800mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM160808-39NJL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
39 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
11 @ 100MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes