
CI160808-68NJ | |
|---|---|
DigiKey Part Number | CI160808-68NJTR-ND - Tape & Reel (TR) CI160808-68NJCT-ND - Cut Tape (CT) CI160808-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-68NJ |
Description | FIXED IND 68NH 300MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-68NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 100 | €0.03710 | €3.71 |
| 1 000 | €0.03051 | €30.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02712 | €108.48 |
| 8 000 | €0.02557 | €204.56 |
| 12 000 | €0.02471 | €296.52 |
| 20 000 | €0.02366 | €473.20 |
| 28 000 | €0.02300 | €644.00 |
| 40 000 | €0.02231 | €892.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

