5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206QFW-5R10ELF

DigiKey Part Number
118-CHP1206QFW-5R10ELFTR-ND - Tape & Reel (TR)
118-CHP1206QFW-5R10ELFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CHP1206QFW-5R10ELF
Description
RES CHIP 1206 5R1 1% 3/4W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 867
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.21300€2.13
25€0.17640€4.41
50€0.15540€7.77
100€0.13850€13.85
250€0.12164€30.41
500€0.11186€55.93
1 000€0.10410€104.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.08863€443.15
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690