
CHF3523DNT500LW | |
|---|---|
DigiKey Part Number | CHF3523DNT500LW-ND |
Manufacturer | |
Manufacturer Product Number | CHF3523DNT500LW |
Description | RES SMD 50 OHM 5% 100W 3523 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 100W Chip Resistor Nonstandard RF, High Frequency Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHF3523DNT500LW Models |
Category | Features RF, High Frequency |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Bag | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.350" L x 0.230" W (8.89mm x 5.84mm) |
Resistance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

