
CHF2525CNT500LW | |
|---|---|
DigiKey Part Number | CHF2525CNT500LW-ND |
Manufacturer | |
Manufacturer Product Number | CHF2525CNT500LW |
Description | RES SMD 50 OHM 5% 40W 2525 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 40W Chip Resistor 2525 (6464 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHF2525CNT500LW Models |
Category | Features RF, High Frequency |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2525 (6464 Metric) |
Packaging Bag | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.250" L x 0.250" W (6.35mm x 6.35mm) |
Resistance | Height - Seated (Max) 0.025" (0.64mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

