
CHF11050CBF500L | |
|---|---|
DigiKey Part Number | CHF11050CBF500L-ND |
Manufacturer | |
Manufacturer Product Number | CHF11050CBF500L |
Description | RES CHAS MNT 50 OHM 5% 400W |
Customer Reference | |
Detailed Description | RF IC Power Module 0Hz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | CHF11050CBF500L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Power Module | |
Frequency | 0Hz ~ 1GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | Flat Box, Terminator | |
Supplier Device Package | - | |
Base Product Number |


