
PM74SB-150M-RC | |
|---|---|
DigiKey Part Number | 118-PM74SB-150M-RCTR-ND - Tape & Reel (TR) 118-PM74SB-150M-RCCT-ND - Cut Tape (CT) 118-PM74SB-150M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SB-150M-RC |
Description | FIXED IND 15UH 1.39A 80 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.39 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SB-150M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.68A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.97700 | €9.77 |
| 25 | €0.93920 | €23.48 |
| 50 | €0.91100 | €45.55 |
| 100 | €0.88380 | €88.38 |
| 250 | €0.84852 | €212.13 |
| 500 | €0.82262 | €411.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.79736 | €797.36 |
| 2 000 | €0.77275 | €1,545.50 |
| 3 000 | €0.75865 | €2,275.95 |
| 5 000 | €0.74118 | €3,705.90 |
| 7 000 | €0.72987 | €5,109.09 |
| 10 000 | €0.71804 | €7,180.40 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

