
CDNBS04-B08600 | |
---|---|
DigiKey Part Number | CDNBS04-B08600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS04-B08600 |
Description | BRIDGE RECT 1P 600V 800MA NBS04 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount NBS04 |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS04-B08600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | NBS04 | |
Base Product Number |