CD1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1408-R1200

DigiKey Part Number
CD1408-R1200TR-ND - Tape & Reel (TR)
CD1408-R1200CT-ND - Cut Tape (CT)
CD1408-R1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD1408-R1200
Description
DIODE STANDARD 200V 1A 1408
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount 1408
Datasheet
 Datasheet
EDA/CAD Models
CD1408-R1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1408
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.10600€1.06
100€0.08320€8.32
500€0.07378€36.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04592€137.76
6 000€0.04375€262.50
9 000€0.04352€391.68
15 000€0.04238€635.70
21 000€0.04224€887.04
30 000€0.04120€1,236.00
75 000€0.04069€3,051.75
150 000€0.03822€5,733.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080