
CD1408-F1800 | |
---|---|
DigiKey Part Number | CD1408-F1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1408-F1800 |
Description | DIODE STANDARD 800V 1A 1408 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-F1800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | €0.06139 | €736.68 |
15 000 | €0.05988 | €898.20 |
21 000 | €0.05775 | €1,212.75 |
30 000 | €0.05566 | €1,669.80 |
75 000 | €0.05361 | €4,020.75 |
Unit Price without VAT: | €0.06139 |
---|---|
Unit Price with VAT: | €0.07704 |