Direct
Direct
Direct
Direct

CD0603-Z3V3 | |
|---|---|
DigiKey Part Number | CD0603-Z3V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0603-Z3V3 |
Description | DIODE ZENER 3.3V 150MW 603 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |



