
CC453232-680KL | |
|---|---|
DigiKey Part Number | 118-CC453232-680KLTR-ND - Tape & Reel (TR) 118-CC453232-680KLCT-ND - Cut Tape (CT) 118-CC453232-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-680KL |
Description | FIXED IND 68UH 220MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 220 mA 2.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.15860 | €15.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.13832 | €69.16 |
| 1 000 | €0.13041 | €130.41 |
| 1 500 | €0.12600 | €189.00 |
| 2 500 | €0.12066 | €301.65 |
| 3 500 | €0.11726 | €410.41 |
| 5 000 | €0.11377 | €568.85 |
| 12 500 | €0.10528 | €1,316.00 |
| 25 000 | €0.09929 | €2,482.25 |
| 50 000 | €0.09522 | €4,761.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

