
CAY16A-2201F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-2201F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-2201F4LFCT-ND - Cut Tape (CT) 118-CAY16A-2201F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-2201F4LF |
Description | RES ARR 4 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.05010 | €5.01 |
| 250 | €0.04288 | €10.72 |
| 500 | €0.03832 | €19.16 |
| 1 000 | €0.03444 | €34.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02754 | €137.70 |
| 10 000 | €0.02528 | €252.80 |
| 15 000 | €0.02412 | €361.80 |
| 25 000 | €0.02281 | €570.25 |
| 35 000 | €0.02202 | €770.70 |
| 50 000 | €0.02126 | €1,063.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

