
CAY16-362J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-362J4LFTR-ND - Tape & Reel (TR) 118-CAY16-362J4LFCT-ND - Cut Tape (CT) 118-CAY16-362J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-362J4LF |
Description | RES ARRAY 4 RES 3.6K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-362J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.6k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.04120 | €1.03 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03190 | €3.19 |
| 250 | €0.02716 | €6.79 |
| 500 | €0.02418 | €12.09 |
| 1 000 | €0.02164 | €21.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01712 | €85.60 |
| 10 000 | €0.01564 | €156.40 |
| 15 000 | €0.01488 | €223.20 |
| 25 000 | €0.01402 | €350.50 |
| 35 000 | €0.01351 | €472.85 |
| 50 000 | €0.01301 | €650.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

