
CAY16-240J4LF | |
---|---|
DigiKey Part Number | CAY16-240J4LFTR-ND - Tape & Reel (TR) CAY16-240J4LFCT-ND - Cut Tape (CT) CAY16-240J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-240J4LF |
Description | RES ARRAY 4 RES 24 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-240J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05000 | €0.50 |
25 | €0.04160 | €1.04 |
50 | €0.03660 | €1.83 |
100 | €0.03220 | €3.22 |
250 | €0.02740 | €6.85 |
500 | €0.02440 | €12.20 |
1 000 | €0.02184 | €21.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01728 | €86.40 |
10 000 | €0.01579 | €157.90 |
15 000 | €0.01502 | €225.30 |
25 000 | €0.01415 | €353.75 |
35 000 | €0.01363 | €477.05 |
50 000 | €0.01313 | €656.50 |
60 000 | €0.01288 | €772.80 |
120 000 | €0.01205 | €1,446.00 |
125 000 | €0.01201 | €1,501.25 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |