
CAY10-334J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10-334J4LFTR-ND - Tape & Reel (TR) 118-CAY10-334J4LFCT-ND - Cut Tape (CT) 118-CAY10-334J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-334J4LF |
Description | RES ARRAY 4 RES 330K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-334J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.02030 | €2.03 |
| 250 | €0.01720 | €4.30 |
| 500 | €0.01526 | €7.63 |
| 1 000 | €0.01362 | €13.62 |
| 5 000 | €0.01066 | €53.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00577 | €57.70 |
| 20 000 | €0.00525 | €105.00 |
| 30 000 | €0.00499 | €149.70 |
| 50 000 | €0.00469 | €234.50 |
| 70 000 | €0.00451 | €315.70 |
| 100 000 | €0.00433 | €433.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

