
CAT16-2202F4LF | |
|---|---|
DigiKey Part Number | CAT16-2202F4LFTR-ND - Tape & Reel (TR) CAT16-2202F4LFCT-ND - Cut Tape (CT) CAT16-2202F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-2202F4LF |
Description | RES ARRAY 4 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-2202F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03760 | €0.94 |
| 50 | €0.03300 | €1.65 |
| 100 | €0.02900 | €2.90 |
| 250 | €0.02464 | €6.16 |
| 500 | €0.02192 | €10.96 |
| 1 000 | €0.01960 | €19.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01547 | €77.35 |
| 10 000 | €0.01412 | €141.20 |
| 15 000 | €0.01342 | €201.30 |
| 25 000 | €0.01264 | €316.00 |
| 35 000 | €0.01217 | €425.95 |
| 50 000 | €0.01171 | €585.50 |
| 60 000 | €0.01149 | €689.40 |
| 120 000 | €0.01074 | €1,288.80 |
| 125 000 | €0.01070 | €1,337.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


