
BVR1206-14PFR | |
|---|---|
DigiKey Part Number | 118-BVR1206-14PFRTR-ND - Tape & Reel (TR) 118-BVR1206-14PFRCT-ND - Cut Tape (CT) 118-BVR1206-14PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1206-14PFR |
Description | VARISTOR 25V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1206-14PFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 200 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31800 | €3.18 |
| 25 | €0.28440 | €7.11 |
| 100 | €0.24730 | €24.73 |
| 250 | €0.22968 | €57.42 |
| 500 | €0.21904 | €109.52 |
| 1 000 | €0.21261 | €212.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17371 | €694.84 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

