

AMS22B5A1BHASL111N | |
|---|---|
DigiKey Part Number | AMS22B5A1BHASL111N-ND |
Manufacturer | |
Manufacturer Product Number | AMS22B5A1BHASL111N |
Description | SENSOR ROTARY 110DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22B5A1BHASL111N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 110°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.12000 | €27.12 |
| 5 | €24.87800 | €124.39 |
| 10 | €24.04200 | €240.42 |
| 25 | €23.04480 | €576.12 |
| 50 | €22.36200 | €1,118.10 |
| 100 | €21.73560 | €2,173.56 |
| Unit Price without VAT: | €27.12000 |
|---|---|
| Unit Price with VAT: | €34.03560 |

