
95A2A-B28-B10/B10L | |
|---|---|
DigiKey Part Number | 95A2A-B28-B10/B10L-ND |
Manufacturer | |
Manufacturer Product Number | 95A2A-B28-B10/B10L |
Description | POT 1K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | €9.52941 | €2,572.94 |
| Unit Price without VAT: | €9.52941 |
|---|---|
| Unit Price with VAT: | €11.95941 |














