
9230-72-RC | |
|---|---|
DigiKey Part Number | 9230-72-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-72-RC |
Description | FIXED IND 150UH 85MA 15 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 85 mA 15Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-72-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.98700 | €9.87 |
| 25 | €0.91320 | €22.83 |
| 50 | €0.86120 | €43.06 |
| 100 | €0.81190 | €81.19 |
| 250 | €0.75112 | €187.78 |
| 500 | €0.70828 | €354.14 |
| 1 000 | €0.66789 | €667.89 |
| 3 000 | €0.60867 | €1,826.01 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |

