
8230-14-RC | |
|---|---|
DigiKey Part Number | M8166-ND |
Manufacturer | |
Manufacturer Product Number | 8230-14-RC |
Description | FIXED IND 560NH 495MA 500 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 495 mA 500mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-14-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.30600 | €13.06 |
| 25 | €1.20880 | €30.22 |
| 50 | €1.13980 | €56.99 |
| 100 | €1.07450 | €107.45 |
| 250 | €0.99420 | €248.55 |
| 500 | €0.93748 | €468.74 |
| 1 000 | €0.88408 | €884.08 |
| 3 000 | €0.80574 | €2,417.22 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |

