4 Position Spring Compression Contact, Female Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ADJ-4-FL0G

DigiKey Part Number
70ADJ-4-FL0GTR-ND - Tape & Reel (TR)
70ADJ-4-FL0GCT-ND - Cut Tape (CT)
70ADJ-4-FL0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70ADJ-4-FL0G
Description
CONN SPRING MOD FEMALE 4POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70ADJ-4-FL0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Bourns Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.37900€13.79
25€1.29200€32.30
50€1.23020€61.51
100€1.17130€117.13
250€1.09792€274.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.04550€522.75
1 000€0.99560€995.60
1 500€0.96753€1,451.30
2 500€0.93330€2,333.25
3 500€0.91142€3,189.97
5 000€0.88879€4,443.95
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€2.03310