5300-18-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-18-RC

DigiKey Part Number
5300-18-RC-ND
Manufacturer
Manufacturer Product Number
5300-18-RC
Description
FIXED IND 27UH 950MA 220 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 950 mA 220mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-18-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.74700€7.47
25€0.69120€17.28
50€0.65180€32.59
100€0.61440€61.44
250€0.56848€142.12
500€0.53602€268.01
1 000€0.50545€505.45
2 500€0.46775€1,169.38
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.14205