2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-202LF

DigiKey Part Number
4816P-T01-202LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-202LF
Description
RES ARRAY 8 RES 2K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 555
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.93000€1.93
10€1.27900€12.79
25€1.10360€27.59
50€0.99340€49.67
100€0.90000€90.00
250€0.79752€199.38
500€0.73342€366.71
1 000€0.67898€678.98
5 000€0.58209€2,910.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.93000
Unit Price with VAT:€2.42215