


4816P-1-562LF | |
|---|---|
DigiKey Part Number | 4816P-1-562LFTR-ND - Tape & Reel (TR) 4816P-1-562LFCT-ND - Cut Tape (CT) 4816P-1-562LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-562LF |
Description | RES ARRAY 8 RES 5.6K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-562LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.23700 | €12.37 |
| 25 | €1.06640 | €26.66 |
| 50 | €0.95980 | €47.99 |
| 100 | €0.86920 | €86.92 |
| 250 | €0.76988 | €192.47 |
| 500 | €0.70776 | €353.88 |
| 1 000 | €0.65497 | €654.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.61013 | €1,220.26 |
| 4 000 | €0.57205 | €2,288.20 |
| 6 000 | €0.55250 | €3,315.00 |
| 10 000 | €0.53038 | €5,303.80 |
| 14 000 | €0.52056 | €7,287.84 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.33430 |

