4600x Series 12-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4612X-102-331LF

DigiKey Part Number
4612X-102-331LF-ND
Manufacturer
Manufacturer Product Number
4612X-102-331LF
Description
RES ARRAY 6 RES 330 OHM 12SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 300mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP
Datasheet
 Datasheet
EDA/CAD Models
4612X-102-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
12
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
12-SIP
Supplier Device Package
12-SIP
Size / Dimension
1.198" L x 0.098" W (30.43mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.31300€3.13
25€0.26640€6.66
50€0.23680€11.84
100€0.21160€21.16
250€0.18400€46.00
500€0.16674€83.37
1 000€0.15205€152.05
5 000€0.12589€629.45
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.61495