
4609X-101-224LF | |
|---|---|
DigiKey Part Number | 4609X-101-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-224LF |
Description | RES ARRAY 8 RES 220K OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-224LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24000 | €2.40 |
| 25 | €0.20320 | €5.08 |
| 50 | €0.18040 | €9.02 |
| 200 | €0.14415 | €28.83 |
| 400 | €0.13000 | €52.00 |
| 600 | €0.12272 | €73.63 |
| 1 000 | €0.11448 | €114.48 |
| 5 000 | €0.09415 | €470.75 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

