
4308R-101-104 | |
|---|---|
DigiKey Part Number | 4308R-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-104 |
Description | RES ARRAY 7 RES 100K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €2.71700 | €27.17 |
| 25 | €2.36600 | €59.15 |
| 50 | €2.14640 | €107.32 |
| 100 | €1.95940 | €195.94 |
| 250 | €1.75460 | €438.65 |
| 500 | €1.62650 | €813.25 |
| 1 000 | €1.51771 | €1,517.71 |
| 5 000 | €1.32420 | €6,621.00 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €5.03255 |

