4306R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-101-221LF

DigiKey Part Number
4306R-1-221LF-ND
Manufacturer
Manufacturer Product Number
4306R-101-221LF
Description
RES ARRAY 5 RES 220 OHM 6SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-101-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
6
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.81000€3.81
10€2.57300€25.73
35€2.13200€74.62
70€1.93857€135.70
105€1.83924€193.12
280€1.63443€457.64
525€1.52598€801.14
1 015€1.42824€1,449.66
5 005€1.24600€6,236.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.81000
Unit Price with VAT:€4.78155