


4114R-2-103LF | |
|---|---|
DigiKey Part Number | 4114R-2-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-2-103LF |
Description | RES ARRAY 13 RES 10K OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-2-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.765" L x 0.300" W (19.43mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.42000 | €3.42 |
| 10 | €2.30100 | €23.01 |
| 25 | €1.99920 | €49.98 |
| 50 | €1.81060 | €90.53 |
| 100 | €1.65000 | €165.00 |
| 250 | €1.47416 | €368.54 |
| 500 | €1.36416 | €682.08 |
| 1 000 | €1.27070 | €1,270.70 |
| 5 000 | €1.10449 | €5,522.45 |
| Unit Price without VAT: | €3.42000 |
|---|---|
| Unit Price with VAT: | €4.29210 |

