Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386W-1-502A | |
|---|---|
DigiKey Part Number | 3386W-1-502A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3386W-1-502A |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-502A Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-502 | Bourns Inc. | 0 | 3386B-1-502-ND | €1.23530 | Parametric Equivalent |
| 3386B-1-502LF | Bourns Inc. | 0 | 3386B-1-502LF-ND | €1.61000 | Parametric Equivalent |
| 3386C-1-502 | Bourns Inc. | 0 | 3386C-502-ND | €1.23530 | Parametric Equivalent |
| 3386C-1-502LF | Bourns Inc. | 1 850 | 3386C-502LF-ND | €1.61000 | Parametric Equivalent |
| 3386H-1-502 | Bourns Inc. | 87 | 3386H-502-ND | €1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.34008 | €1,340.08 |
| Unit Price without VAT: | €1.34008 |
|---|---|
| Unit Price with VAT: | €1.68180 |






