
3386V-1-502LF | |
---|---|
DigiKey Part Number | 3386V-1-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.45000 | €1.45 |
10 | €1.22200 | €12.22 |
25 | €1.14040 | €28.51 |
50 | €1.08200 | €54.10 |
100 | €1.02640 | €102.64 |
300 | €0.94367 | €283.10 |
500 | €0.90732 | €453.66 |
1 000 | €0.86008 | €860.08 |
5 000 | €0.75927 | €3,796.35 |
Unit Price without VAT: | €1.45000 |
---|---|
Unit Price with VAT: | €1.81975 |