Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362U-1-303RLF | |
|---|---|
DigiKey Part Number | 3362U-1-303RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-303RLF |
Description | TRIMMER 30K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-303RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 30 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362H-1-303LF | Bourns Inc. | 0 | 3362H-1-303LF-ND | €1.04609 | Parametric Equivalent |
| 3362P-1-303 | Bourns Inc. | 0 | 3362P-1-303-ND | €0.84559 | Parametric Equivalent |
| 3362P-1-303LF | Bourns Inc. | 598 | 118-3362P-1-303LF-ND | €0.76000 | Parametric Equivalent |
| 3362U-1-303 | Bourns Inc. | 0 | 3362U-1-303-ND | €0.84559 | Parametric Equivalent |
| 3362U-1-303LF | Bourns Inc. | 0 | 3362U-1-303LF-ND | €0.66592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | €0.79791 | €1,795.30 |
| Unit Price without VAT: | €0.79791 |
|---|---|
| Unit Price with VAT: | €1.00138 |




