
3362R-1-472LF | |
|---|---|
DigiKey Part Number | 3362R-1-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362R-1-472LF |
Description | TRIMMER 4.7K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362R-1-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.92900 | €9.29 |
| 25 | €0.86360 | €21.59 |
| 50 | €0.81680 | €40.84 |
| 100 | €0.77240 | €77.24 |
| 250 | €0.71704 | €179.26 |
| 500 | €0.67764 | €338.82 |
| 1 000 | €0.64027 | €640.27 |
| 5 000 | €0.56094 | €2,804.70 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |

