
3362H-1-204LF | |
|---|---|
DigiKey Part Number | 118-3362H-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-204 | Bourns Inc. | 109 | 118-3362P-1-204-ND | €1.43000 | Parametric Equivalent |
| 3362P-1-204LF | Bourns Inc. | 1 245 | 3362P-204LF-ND | €0.76000 | Parametric Equivalent |
| 3362R-1-204LF | Bourns Inc. | 131 | 118-3362R-1-204LF-ND | €1.11000 | Parametric Equivalent |
| 3362U-1-204LF | Bourns Inc. | 252 | 3362U-204LF-ND | €1.11000 | Parametric Equivalent |
| CT-6EW204 | Nidec Components | 1 138 | 563-CT-6EW204-ND | €0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.34700 | €13.47 |
| 25 | €1.25120 | €31.28 |
| 50 | €1.18360 | €59.18 |
| 100 | €1.11900 | €111.90 |
| 250 | €1.03856 | €259.64 |
| 500 | €0.98140 | €490.70 |
| 1 000 | €0.92718 | €927.18 |
| 5 000 | €0.81216 | €4,060.80 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |

